HIPC2000B

Essentra
144-HIPC2000B
HIPC2000B

Mfr.:

Description:
Mounting Fixings CONTINUOUS HINGES:POLYOLEFIN COPOLYMER BLACK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,59 € 340,59 €
337,09 € 1.685,45 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
Hinges
Continuous Hinge
Polyolefin (PO)
15.24 m
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 50.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ESSENTRA