HIPC1125W

Essentra
144-HIPC1125W
HIPC1125W

Mfr.:

Description:
Mounting Fixings CONTINUOUS HINGES:POLYOLEFIN COPOLYMER WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,07 € 281,07 €
280,52 € 1.402,60 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Hinges
Continuous Hinge
Polyolefin (PO)
15.24 m
Brand: Essentra
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: UV Protection
Product Type: Mounting Hardware
Series: HIPC
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 28.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA