HEWSE-22-01

Essentra
144-HEWSE-22-01
HEWSE-22-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Edge/Hole Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.543

Stock:
1.543 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,261 € 2,61 €
0,249 € 6,23 €
0,242 € 12,10 €
0,225 € 22,50 €
0,217 € 54,25 €
0,211 € 105,50 €
0,209 € 209,00 €
0,187 € 374,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip, Wire Saddle
Push-In
Nylon
Natural
0.472 in
6.6 mm
30.99 mm
Brand: Essentra
Height: 19.05 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA