GRF65919A

Essentra
144-GRF65919A
GRF65919A

Mfr.:

Description:
Bumpers / Feet GROMMET FOOT:PVC BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.850

Stock:
8.850 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,369 € 3,69 €
0,321 € 32,10 €
0,304 € 152,00 €
0,288 € 288,00 €
0,207 € 517,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Push Fit
Polyvinyl Chloride (PVC)
Round
Push-In
4 mm to 6.8 mm
1.5 mm
Black
GRF
Brand: Essentra
Height: 5 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 10000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA