GR67M32A

Essentra
144-GR67M32A
GR67M32A

Mfr.:

Description:
Grommets & Bushings IP 67 GROMMETS:EPDM GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,39 € 13,90 €
1,31 € 32,75 €
1,25 € 62,50 €
1,19 € 119,00 €
1,11 € 277,50 €
1,01 € 505,00 €
0,912 € 912,00 €
0,869 € 2.172,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
IP67 Sealing
Circular - 32.5 mm
0.99 mm to 3.99 mm
Cables, Wires
Watertight and dust seal
Ethylene Propylene Diene Monomer (EPDM)
Gray
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: GR
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA