GR3165A

Essentra
144-GR3165A
GR3165A

Mfr.:

Description:
Grommets & Bushings GROMMETS:SBR BLACK 60D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.205
Expected 6/23/2026
6.000
Expected 9/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,195 € 1,95 €
0,183 € 4,58 €
0,175 € 8,75 €
0,166 € 16,60 €
0,128 € 32,00 €
0,125 € 62,50 €
0,12 € 120,00 €
0,111 € 277,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Open Hole
1.6 mm
6.4 mm
Styrene-Butadiene Rubber (SBR)
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: GR
Factory Pack Quantity: 6000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
4016939000
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA