GR3053A

Essentra
144-GR3053A
GR3053A

Mfr.:

Description:
Grommets & Bushings GROMMETS:SBR BLACK 60D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.896

Stock:
3.896 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,29 € 2,90 €
0,278 € 6,95 €
0,259 € 12,95 €
0,216 € 21,60 €
0,207 € 51,75 €
0,20 € 100,00 €
0,159 € 159,00 €
0,155 € 387,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Open Hole
2.4 mm
4.8 mm
Styrene-Butadiene Rubber (SBR)
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: GR
Factory Pack Quantity: 8000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA