FTH-7-01-C

Essentra
144-FTH-7-01-C
FTH-7-01-C

Mfr.:

Description:
Cable Tie Mounts Cbl Tie Hldr,Screw Mnt,Natural,1x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,367 € 36,70 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Quad Opening
Screw Mount
Nylon
1 in
25.4 mm
1 in
25.4 mm
Natural
#8 (M4)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Flame Retardant
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA