FSR-6

Essentra
144-FSR-6
FSR-6

Mfr.:

Description:
Bumpers / Feet Foot,Rivet Mount,Nylon/Rubber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,538 € 5,38 €
0,507 € 50,70 €
0,47 € 117,50 €
0,446 € 223,00 €
0,404 € 404,00 €
0,383 € 766,00 €
0,364 € 1.820,00 €
0,341 € 3.410,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Snap Rivet Mount
Thermoplastic Elastomer (TPE)
Snap Rivet
4.1 mm
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 12.7 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 868,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA