FRBS-25

Essentra
144-FRBS-25
FRBS-25

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 25mm PET High Flame-Retardant Braided Sleeve

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,84 € 214,84 €
214,83 € 1.074,15 €
214,73 € 2.147,30 €
212,85 € 5.321,25 €
210,90 € 10.545,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Sleeves
Braided Sleeve
Polyester
25 mm
150 m
Black, Gray
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA