FRBS-08

Essentra
144-FRBS-08
FRBS-08

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 8mm PET High Flame-Retardant Braided Sleeve

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,06 € 121,06 €
119,72 € 1.197,20 €
117,31 € 2.932,75 €
115,36 € 5.768,00 €
113,83 € 11.383,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Sleeves
Braided Sleeve
Polyester
8 mm
350 m
Black, Gray
Brand: Essentra
Flammability Rating: UL 94 V-0
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA