FRBS-06

Essentra
144-FRBS-06
FRBS-06

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 6mm PET High Flame-Retardant Braided Sleeve

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,37 € 149,37 €
139,23 € 696,15 €
137,77 € 1.377,70 €
137,30 € 3.432,50 €
134,95 € 6.747,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Sleeves
Braided Sleeve
Polyester
6 mm
500 m
Black, Gray
Brand: Essentra
Flammability Rating: UL 94 V-0
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA