FPS0500

Essentra
144-FPS0500
FPS0500

Mfr.:

Description:
Heat Shrink Tubing & Sleeves .500in(12.70mm)ID Fire Sleeve:GlassFbr Sil Red

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,34 € 162,34 €
160,87 € 804,35 €
157,84 € 1.578,40 €
157,29 € 3.932,25 €
155,87 € 7.793,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Tubing & Sleeves
Fire Protection
Red
Silicone Rubber
15.24 m (50 ft)
1.3 mm (0.051 in)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA