FPR6A

Essentra
144-FPR6A
FPR6A

Mfr.:

Description:
Conduit Fittings & Accessories FLANGE PROTECTOR PLUG:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,23 € 32,30 €
2,89 € 289,00 €
2,81 € 562,00 €
2,74 € 1.370,00 €
2,67 € 2.670,00 €
2,61 € 5.220,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Raised Face Flange Protector
Polyethylene (PE)
Black
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 223.8 mm
Panel Thickness: 3.2 mm
Screw/Thread Size: ANSI 6
Series: FPR
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA