FNH0200A

Essentra
144-FNH0200A
FNH0200A

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit TECTOR NET - HEAVY GAUGE:LDPE RED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,69 € 80,69 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Flexible Protective Netting
High-Density Polyethylene (HDPE)
50.8 mm to 63.5 mm
25 m
Red
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Protective Netting
Series: FNH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA