FM-8

Essentra
144-FM-8
FM-8

Mfr.:

Description:
Fan Accessories Fan Mnt Rivet,Black,30A Durometer

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.658

Stock:
3.658 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,169 € 0,17 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Mounting Hardware
21 mm
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Silicone Rubber
Maximum Operating Temperature: + 50 C
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA