FM-1

Essentra
144-FM-1
FM-1

Mfr.:

Description:
Fan Accessories Fan Mnt Rivet,Black,30A Durometer

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,304 € 3,04 €
0,284 € 7,10 €
0,267 € 13,35 €
0,25 € 25,00 €
0,237 € 59,25 €
0,222 € 111,00 €
0,219 € 219,00 €
0,218 € 436,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Mounting Hardware
32.3 mm
FM
Brand: Essentra
Color: Black
For Use With: Fans
Material: Silicon Rubber
Maximum Operating Temperature: + 50 C
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
Unit Weight: 596,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA