FCRC-21B-6

Essentra
144-FCRC-21B-6
FCRC-21B-6

Mfr.:

Description:
Cable Mounting & Accessories Clamp,Flat/Rnd,Natural,2.55 in Max Wd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,94 € 19,40 €
1,86 € 37,20 €
1,45 € 145,00 €
1,40 € 280,00 €
1,36 € 680,00 €
1,29 € 1.290,00 €
1,26 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip, Flat
Screw
Nylon
Natural
2.55 in
15.88 mm
75.96 mm
Brand: Essentra
Features: Flame Retardant
Height: 20.96 mm
Product: Cable Clips
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thread Size: #12 (M5)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA