FCA202A

Essentra
144-FCA202A
FCA202A

Mfr.:

Description:
Conduit Fittings & Accessories .625 IN MH Conduit Adapter:Nylon Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
5,75 € 57,50 €
5,63 € 140,75 €
4,13 € 206,50 €
4,06 € 1.015,00 €
3,90 € 1.950,00 €
3,80 € 3.800,00 €
3,77 € 9.425,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Nylon
Gray
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Inside Diameter: 11 mm
Mounting Hole Size: 15.9 mm
Series: FCA
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA