FC717C

Essentra
144-FC717C
FC717C

Mfr.:

Description:
Standard Circular Connector FLANGED PLUG - CONNECTOR:LDPE YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,108 € 1,08 €
0,097 € 2,43 €
0,092 € 9,20 €
0,083 € 20,75 €
0,074 € 74,00 €
0,073 € 219,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standard Circular Connector
RoHS:  
Connectors
Push Fit
Cap
15.2 mm
FC
Brand: Essentra
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Low Density Polyethylene (LDPE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Thread Size: UNEF 1-3/16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA