FC714A

Essentra
144-FC714A
FC714A

Mfr.:

Description:
Standard Circular Connector FLANGED CAP - CONNECTOR:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,115 € 1,15 €
0,103 € 2,58 €
0,098 € 9,80 €
0,081 € 20,25 €
0,072 € 72,00 €
0,067 € 201,00 €
0,061 € 1.281,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standard Circular Connector
RoHS:  
Connectors
Push Fit
Cap
14.3 mm
FC
Brand: Essentra
Color: Red
Housing Material: Low Density Polyethylene (LDPE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Thread Size: UNEF 7/8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA