FC710A

Essentra
144-FC710A
FC710A

Mfr.:

Description:
Standard Circular Connector FLANGED CAP - CONNECTOR:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,085 € 0,85 €
0,076 € 1,90 €
0,072 € 7,20 €
0,063 € 15,75 €
0,055 € 55,00 €
0,052 € 130,00 €
0,048 € 576,00 €
0,045 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standard Circular Connector
RoHS:  
Connectors
Push Fit
Cap
14.3 mm
FC
Brand: Essentra
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Low Density Polyethylene (LDPE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 6000
Subcategory: Circular Connectors
Thread Size: UNEF 5/8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA