FC-320-NV

Essentra
144-FC-320-NV
FC-320-NV

Mfr.:

Description:
Fuse Holder Accessories Fuse Cvr,Black,5X20 Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.637

Stock:
1.637 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,29 € 2,90 €
0,276 € 13,80 €
0,263 € 26,30 €
0,247 € 61,75 €
0,23 € 115,00 €
0,218 € 218,00 €
0,20 € 400,00 €
0,191 € 955,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fuse Holder Accessories
RoHS:  
FC
Fuse Cover & Holder
Body Material: Nylon
Brand: Essentra
Length: 20 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Fuse Accessories
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 26 mm
Unit Weight: 590,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA