EWSE-1-01

Essentra
144-EWSE-1-01
EWSE-1-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Edge Mnt,Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,269 € 2,69 €
0,253 € 6,33 €
0,241 € 12,05 €
0,23 € 23,00 €
0,215 € 53,75 €
0,205 € 102,50 €
0,189 € 189,00 €
0,18 € 360,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Edge Wire Saddle
Nylon
Black
20.1 mm
Brand: Essentra
Height: 6.6 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA