EHCBS-6-8-01

Essentra
144-EHCBS-6-8-01
EHCBS-6-8-01

Mfr.:

Description:
Standoffs & Spacers CB Spt,Edge Hold,Natural,1/2 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,377 € 3,77 €
0,341 € 34,10 €
0,286 € 143,00 €
0,285 € 285,00 €
0,274 € 548,00 €
0,271 € 2.710,00 €
0,267 € 6.675,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Supports
Edge Locking Support
12.7 mm
Nylon
Brand: Essentra
Color: Natural
Mounting Hole Size: 4 mm to 4.75 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA