DLS-2

Essentra
144-DLS-2
DLS-2

Mfr.:

Description:
Racks & Rack Cabinet Accessories Door Latch Striker,Black,Scrw Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,314 € 1,57 €
0,293 € 2,93 €
0,266 € 6,65 €
0,25 € 12,50 €
0,236 € 23,60 €
0,219 € 54,75 €
0,207 € 103,50 €
0,197 € 197,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Hardware
Panel Striker
Black
25 mm
25 mm
10.2 mm
Acetal
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1000
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA