DG-20

Essentra
144-DG-20
DG-20

Mfr.:

Description:
Grommets & Bushings Grommet,Blank,Flex,Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,38 € 13,80 €
1,30 € 32,50 €
1,24 € 62,00 €
1,18 € 118,00 €
1,10 € 275,00 €
1,05 € 525,00 €
0,937 € 937,00 €
0,903 € 1.806,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Diaphragm
2.03 mm
28.96 mm
Cables, Wires
Polyvinyl Chloride (PVC)
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA