DCS-1

Essentra
144-DCS-1
DCS-1

Mfr.:

Description:
Racks & Rack Cabinet Accessories Striker,Natural,.286 in-.291 in Sq Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
500
Expected 6/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,316 € 1,58 €
0,292 € 2,92 €
0,248 € 6,20 €
0,232 € 11,60 €
0,216 € 21,60 €
0,206 € 51,50 €
0,174 € 87,00 €
0,157 € 157,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Hardware
Panel Striker
Natural
10.7 mm
21.1 mm
Acetal
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA