D1-1/8A

Essentra
144-D1-1/8A
D1-1/8A

Mfr.:

Description:
Standard Circular Connector FLANGED CAP - CONNECTOR:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,153 € 1,53 €
0,137 € 3,43 €
0,131 € 13,10 €
0,116 € 29,00 €
0,106 € 106,00 €
0,089 € 267,00 €
0,085 € 892,50 €
0,078 € 1.638,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standard Circular Connector
RoHS:  
Accessories
Push Fit
Cap
15.9 mm
D
Brand: Essentra
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Low Density Polyethylene (LDPE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1500
Subcategory: Circular Connectors
Thread Size: UNEF 1-1/8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA