CTWR022A

Essentra
144-CTWR022A
CTWR022A

Mfr.:

Description:
Cable Ties CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,092 € 9,20 €
0,085 € 17,00 €
0,08 € 40,00 €
0,078 € 78,00 €
0,073 € 146,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Weather Resistant
Nylon
7.48 in
0.19 in
22.7 kg
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 2.05 in
Series: CTWR
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA