CT007C

Essentra
144-CT007C
CT007C

Mfr.:

Description:
Cable Ties CABLE TIE STANDARD:NYL BLACK W/ HEAT STABILIZER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,104 € 10,40 €
0,096 € 19,20 €
0,091 € 45,50 €
0,088 € 88,00 €
0,081 € 162,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Standard Duty
Nylon
8 in
0.1 in
8.2 kg
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 2.17 in
Series: CT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

FEATURED PRODUCTS
ESSENTRA