CT003S

Essentra
144-CT003S
CT003S

Mfr.:

Description:
Cable Ties CABLE TIE STANDARD:NYLON SILVER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,04 € 4,00 €
0,037 € 7,40 €
0,035 € 17,50 €
0,034 € 34,00 €
0,031 € 62,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Silver
Standard Duty
Nylon
3.94 in
0.1 in
18 lbs
Brand: Essentra
Series: CT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

FEATURED PRODUCTS
ESSENTRA