CS-113-1

Essentra
144-CS-113-1
CS-113-1

Mfr.:

Description:
Racks & Rack Cabinet Accessories Striker Catch,Black,.551 in Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,449 € 2,25 €
0,42 € 4,20 €
0,382 € 9,55 €
0,359 € 17,95 €
0,339 € 33,90 €
0,309 € 77,25 €
0,299 € 149,50 €
0,289 € 289,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Hardware
Panel Catch
Black
20 mm
10 mm
Nylon
Brand: Essentra
Depth / Thickness: 10 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA