CGC-1-01

Essentra
144-CGC-1-01
CGC-1-01

Mfr.:

Description:
Grommets & Bushings Edge Mount Cable Grommet, .84 x.79 Bundle, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,571 € 5,71 €
0,535 € 13,38 €
0,51 € 25,50 €
0,482 € 48,20 €
0,453 € 113,25 €
0,427 € 213,50 €
0,382 € 382,00 €
0,364 € 910,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Membrane Entry
1.2 mm
20 mm
Nylon
Natural
UL 94 V-2
Brand: Essentra
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA