CER-2

Essentra
144-CER-2
CER-2

Mfr.:

Description:
Standoffs & Spacers Ceramic Spacer,Natural,8MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490
Can Dispatch Immediately
On Order:
6.000
Expected 5/26/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,267 € 2,67 €
0,234 € 23,40 €
0,223 € 111,50 €
0,197 € 197,00 €
0,195 € 390,00 €
0,178 € 4.450,00 €
0,177 € 8.850,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
8 mm
Ceramic
4.5 mm
Brand: Essentra
Color: Natural
Inside Diameter: 1.6 mm
Product Type: Standoffs, Spacers & Supports
Series: CER
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
6914900000
USHTS:
6914908000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA