CCP-1-01

Essentra
144-CCP-1-01
CCP-1-01

Mfr.:

Description:
Extraction, Removal & Insertion Tools CB Puller,2 Hole,Natural,1/16 in PCB

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,593 € 5,93 €
0,548 € 13,70 €
0,509 € 25,45 €
0,489 € 48,90 €
0,464 € 92,80 €
0,39 € 195,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Circuit Card Puller
Circuit Board Puller - .125" holes, .062" PCB
Brand: Essentra
For Use With: Circuit Boards 1/16 in
Height: 7.1 mm
Length: 38.1 mm
Product Type: Extraction / Insertion Tools
Series: CCP
Factory Pack Quantity: 500
Subcategory: Tools
Width: 22.1 mm
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA