CCA007A

Essentra
144-CCA007A
CCA007A

Mfr.:

Description:
Cable Mounting & Accessories ADHESIVE CABLE CLAMP:NYL GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,612 € 61,20 €
0,567 € 113,40 €
0,565 € 282,50 €
0,554 € 554,00 €
0,48 € 960,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Fixing Cable Clamp
Adhesive, Screw
Nylon
Gray
7 mm
20 mm
25 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Cable Clamps
Series: CCA
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA