CBS-TF-10-19

Essentra
144-CBS-TF-10-19
CBS-TF-10-19

Mfr.:

Description:
Standoffs & Spacers CB Spt,Thrd Fem,Natural,5/8 in Spc
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
0,585 € 0,59 €
0,458 € 4,58 €
0,401 € 40,10 €
0,355 € 177,50 €
0,339 € 339,00 €
0,32 € 640,00 €
0,317 € 3.170,00 €
0,314 € 7.850,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Supports
Snap Lock
#6-32
26.1 mm
Nylon
Brand: Essentra
Color: Natural
Mounting Hole Size: 3.96 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

FEATURED PRODUCTS
ESSENTRA