C230B

Essentra
144-C230B
C230B

Mfr.:

Description:
Conduit Fittings & Accessories 1.063 ID 0.625 L ROUND END CAP:PVC YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,704 € 7,04 €
0,66 € 16,50 €
0,603 € 30,15 €
0,595 € 59,50 €
0,507 € 126,75 €
0,503 € 251,50 €
0,495 € 495,00 €
0,471 € 942,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Flexible End Cap
Polyvinyl Chloride (PVC)
Yellow
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 27 mm
Series: C
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA