C13A

Essentra
144-C13A
C13A

Mfr.:

Description:
Conduit Fittings & Accessories 0.500 ID 0.594 L ROUND END CAP:PVC YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,37 € 3,70 €
0,347 € 8,68 €
0,33 € 16,50 €
0,315 € 31,50 €
0,295 € 73,75 €
0,293 € 146,50 €
0,251 € 251,00 €
0,242 € 605,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Flexible End Cap
Polyvinyl Chloride (PVC)
Blue
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 12.9 mm
Series: C
Factory Pack Quantity: 3800
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA