BT-5-10-RD

Essentra
144-BT-5-10-RD
BT-5-10-RD

Mfr.:

Description:
Cable Ties Beaded Tie,Rel,Red,5 in Lg

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
2.000
Pending
7.000
Expected 6/8/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,065 € 65,00 €
0,053 € 106,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Ball Cable Tie
Red
Polypropylene (PP)
5 in
0.06 in
UL
Brand: Essentra
Series: BT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
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
3926909790
CNHTS:
3926909090
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

FEATURED PRODUCTS
ESSENTRA