BP1010A

Essentra
144-BP1010A
BP1010A

Mfr.:

Description:
Conduit Fittings & Accessories 0.181 DIA BARREL PLUG:LDPE NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,089 € 0,89 €
0,083 € 2,08 €
0,079 € 3,95 €
0,076 € 7,60 €
0,071 € 17,75 €
0,067 € 33,50 €
0,064 € 64,00 €
0,059 € 118,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Plug Fitting
Low-Density Polyethylene (LDPE)
Natural
Push-In
Brand: Essentra
Inside Diameter: 4.6 mm
Series: BP
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA