BNC20A

Essentra
144-BNC20A
BNC20A

Mfr.:

Description:
Mounting Fixings BOLT AND NUT PROTECT CAP:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,418 € 501,60 €
0,409 € 981,60 €
0,402 € 2.412,00 €
0,397 € 4.287,60 €
0,396 € 9.979,20 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Bolt Protection Cap
Low-Density Polyethylene (LDPE)
29.8 mm
M20
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: BNC
Factory Pack Quantity: 1200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA