BNC14B

Essentra
144-BNC14B
BNC14B

Mfr.:

Description:
Mounting Fixings BOLT AND NUT PROTECT CAP:LDPE WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,413 € 4,13 €
0,295 € 29,50 €
0,255 € 127,50 €
0,243 € 291,60 €
0,236 € 566,40 €
0,232 € 2.505,60 €
0,228 € 5.745,60 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Bolt Protection Cap
Low-Density Polyethylene (LDPE)
21.8 mm
M14
Brand: Essentra
Color: White
Product Type: Mounting Hardware
Series: BNC
Factory Pack Quantity: 1200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA