BNC0625A

Essentra
144-BNC0625A
BNC0625A

Mfr.:

Description:
Mounting Fixings BOLT AND NUT PROTECT CAP:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,39 € 3,90 €
0,359 € 35,90 €
0,311 € 155,50 €
0,29 € 290,00 €
0,28 € 560,00 €
0,273 € 2.730,00 €
0,271 € 6.775,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Bolt Protection Cap
Low-Density Polyethylene (LDPE)
23.8 mm
5/8
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Mounting Hardware
Series: BNC
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA