BMS-SA-48

Essentra
144-BMS-SA-48
BMS-SA-48

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Adh Mnt,Black,4Ft Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,39 € 28,39 €
27,35 € 136,75 €
21,29 € 212,90 €
20,92 € 523,00 €
20,56 € 2.056,00 €
19,78 € 3.956,00 €
19,76 € 9.880,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Horizontal Card Glide
Black
1.22 m
Polyvinyl Chloride (PVC)
Brand: Essentra
Depth / Thickness: 1.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 25
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
3926909090
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA