BMS-DA-48

Essentra
144-BMS-DA-48
BMS-DA-48

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Dbl,Adh Mnt,Black,4Ft Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,48 € 36,48 €
36,18 € 180,90 €
30,99 € 309,90 €
30,43 € 760,75 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Horizontal Card Glide
Black
31.8 mm
1.22 m
11.4 mm
Polyvinyl Chloride (PVC)
Brand: Essentra
Compliance: UL
Depth / Thickness: 1.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 25
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA