BI1230A

Essentra
144-BI1230A
BI1230A

Mfr.:

Description:
Mounting Fixings 1.25 In Round Domed Glide: ABS BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,342 € 3,42 €
0,25 € 25,00 €
0,242 € 121,00 €
0,235 € 235,00 €
0,199 € 298,50 €
0,194 € 2.037,00 €
0,189 € 4.536,00 €
0,187 € 9.537,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Glides
Round Glide
Acrylonitrile Butadiene Styrene (ABS)
31.8 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: BI
Factory Pack Quantity: 1500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA