BI1120A

Essentra
144-BI1120A
BI1120A

Mfr.:

Description:
Mounting Fixings 0.875 In Round Domed Glide: ABS BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,281 € 2,81 €
0,206 € 20,60 €
0,199 € 99,50 €
0,165 € 165,00 €
0,163 € 407,50 €
0,157 € 1.648,50 €
0,153 € 4.284,00 €
0,152 € 7.980,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Glides
Round Glide
Acrylonitrile Butadiene Styrene (ABS)
22.2 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: BI
Factory Pack Quantity: 3500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA