BHKL-350-10-01

Essentra
144-BHKL-350-10-01
BHKL-350-10-01

Mfr.:

Description:
Cable Mounting & Accessories Curly Lock,Blnd Hl,Nat,.30 in-.40 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,224 € 2,24 €
0,208 € 5,20 €
0,20 € 10,00 €
0,191 € 19,10 €
0,176 € 44,00 €
0,169 € 84,50 €
0,153 € 153,00 €
0,145 € 290,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Twist Tie
Nylon
Natural
10.2 mm
15.9 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA